
* Images are for reference only
52-450-D36
Extended
- Manufacturer
- TELEDYNE COAX
- MFR.Part #
- 52-450-D36
- JLCPCB Part #
- C7024107
- Package
- Plugin
- Description
- 1 4.5GHz 75Ω Board Side 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9543
200+
$3.5740
500+
$3.4535
1000+
$3.3957
Related Products