
* Images are for reference only
10-468-A5
Extended
- Manufacturer
- TELEDYNE COAX
- MFR.Part #
- 10-468-A5
- JLCPCB Part #
- C5864541
- Package
- -
- Description
- 1 1GHz 50Ω BNC Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3121
200+
$1.3226
500+
$1.2776
1000+
$1.2567