
* Images are for reference only
TEL 12-2415WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEL 12-2415WI
- JLCPCB Part #
- C7360984
- Package
- DIP,23.8x13.7mm
- Description
- 1 1.8kV 12W 24V 500mA 88% 9V~36V DIP,23.8x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10
Total: $0.00
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$42.6555
30+
$40.6805
Welcome back, may I help you?