
* Images are for reference only
V23079G2001B301
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- V23079G2001B301
- JLCPCB Part #
- C2153569
- Package
- SMD,7.2x14.6mm
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2A 4ms 4ms 5V AgNi + Gold plated SMD,7.2x14.6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1624
200+
$0.4512
500+
$0.4351
1000+
$0.4271
Welcome back, may I help you?