
* Images are for reference only
TLR3A10KR0025FTDG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- TLR3A10KR0025FTDG
- JLCPCB Part #
- C2075854
- Package
- 2512
- Description
- 1W 2.5mΩ Current Sense Resistor SMD ±1% ±150ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.6136
10+
$0.6007
30+
$0.5911
100+
$0.5830
Related Products
Welcome back, may I help you?