
* Images are for reference only
4-1437221-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1437221-3
- JLCPCB Part #
- C5166576
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+150℃ 3A 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.0795
150+
$0.0759
Welcome back, may I help you?