
* Images are for reference only
T9EV1L14-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9EV1L14-12
- JLCPCB Part #
- C1565150
- Package
- Plugin,27.4x32.5mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 15ms 15ms 250V@AC 30A AgSnO2 插件,27.4x32.5mm Power Relays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4935
250+
$1.7394
500+
$1.6782
1000+
$1.6476
Welcome back, may I help you?