
* Images are for reference only
2-644861-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-644861-4
- JLCPCB Part #
- C593172
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x4P 2.54mm 250V 4 4P 5A Black Copper alloy Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.4811
10+
$1.2566
30+
$1.1339
100+
$0.9950
500+
$0.9320
1000+
$0.9045
Related Products
Welcome back, may I help you?