
* Images are for reference only
T9AS5D12-110
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9AS5D12-110
- JLCPCB Part #
- C5954256
- Package
- Plugin
- Description
- -55℃~+85℃ 110V 12.1kΩ 15ms 15ms 1W 20A 25A@240VAC 277V@AC 75mΩ AgCdO One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5113
200+
$2.1994
500+
$2.1256
1000+
$2.0902
Welcome back, may I help you?