This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T9AS1D12-110

Extended
Manufacturer
TE Connectivity
MFR.Part #
T9AS1D12-110
JLCPCB Part #
C7061721
Package
Plugin
Description
-55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 110V 15ms 15ms 277V@AC 30A AgCdO 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1799
200+ $1.6688
500+ $1.6124
1000+ $1.5850
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons