This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-487925-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-487925-3
JLCPCB Part #
C6641573
Package
Plugin,P=2.54mm
Description
0.12mm 18P 2.54mm 7.87mm Phosphor Bronze Single-side Contact/Vertical Slide Lock Through Hole Tin Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5385
200+ $1.4132
720+ $1.3648
1440+ $1.3423
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons