This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T92P7D52-12

Extended
Manufacturer
TE Connectivity
MFR.Part #
T92P7D52-12
JLCPCB Part #
C7061677
Package
Plugin
Description
-55℃~+85℃ 1.7W 100mΩ 12V 15ms 15ms 277V@AC 30A 40A@277VAC 86Ω AgCdO Two normally open: 2A (DPST-NO) 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $47.2276
25+ $45.3272
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons