
* Images are for reference only
SBCHE6120RJ
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SBCHE6120RJ
- JLCPCB Part #
- C3434734
- Package
- 插件,D8xL38mm
- Description
- -55℃~+350℃ 120Ω 7W Wirewound Resistor ±200ppm/℃ ±5% 插件,D8xL38mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.5969
10+
$1.5662
30+
$1.5469
100+
$1.5276
Welcome back, may I help you?