
* Images are for reference only
325536008-00
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 325536008-00
- JLCPCB Part #
- C7178698
- Package
- -
- Description
- -40Kpa~1bar -40℃~+85℃ 100nA 2.2V~3.6V 250pa 35ms SPI - Pressure Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.8533
200+
$29.8676
500+
$28.8690
1000+
$28.3762
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?