This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-825440-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-825440-3
JLCPCB Part #
C6377597
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 2 2.54mm 2.54mm 26P Brass Green Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0767
250+ $1.2291
500+ $1.1873
1000+ $1.1665
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons