This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN73C1J24R9BTG

Extended
Manufacturer
TE Connectivity
MFR.Part #
RN73C1J24R9BTG
JLCPCB Part #
C1356690
Package
0603
Description
-55℃~+155℃ 24.9Ω 50V 62.5mW Thin Film Resistor ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.5098
10+ $1.4776
30+ $1.4567
100+ $1.4357

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons