
* Images are for reference only
154N-050G-R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 154N-050G-R
- JLCPCB Part #
- C3250919
- Package
- -
- Description
- -40℃~+125℃ 100us 3.4474bar - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$127.1756
200+
$49.2158
500+
$47.4868
1000+
$46.6312
Welcome back, may I help you?