This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN73C1E1K3BTD

Extended
Manufacturer
TE Connectivity
MFR.Part #
RN73C1E1K3BTD
JLCPCB Part #
C1719763
Package
0402
Description
-55℃~+155℃ 1.3kΩ 25V 62.5mW Thin Film Resistor ±0.1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2316
200+ $0.0896
500+ $0.0864
1000+ $0.0850
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons