
* Images are for reference only
964739-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 964739-1
- JLCPCB Part #
- C17366703
- Package
- P=5mm
- Description
- -40℃~+80℃ 12 2 2x12P 5mm Glass-Fiber Reinforced PBT Non-Latching Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$2.7165
10+
$2.6652
30+
$2.6315
100+
$2.5963
Related Products
Welcome back, may I help you?