This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLW73PA2FR022TD

Extended
Manufacturer
TE Connectivity
MFR.Part #
RLW73PA2FR022TD
JLCPCB Part #
C6650055
Package
0508
Description
-55℃~+155℃ 1W 22mΩ Thick Film Resistor ±1% ±600ppm/℃ 0508 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 86

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1042
200+ $0.0417
500+ $0.0402
1000+ $0.0396
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons