This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLP73V3AR013JTE

Extended
Manufacturer
TE Connectivity
MFR.Part #
RLP73V3AR013JTE
JLCPCB Part #
C4024012
Package
2512
Description
-55℃~+155℃ 13mΩ 2W Thick Film Resistor ±5% ±600ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2102
200+ $0.0813
500+ $0.0786
1000+ $0.0771
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons