This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RZF1-1A4-L012

Extended
Manufacturer
TE Connectivity
MFR.Part #
RZF1-1A4-L012
JLCPCB Part #
C6288310
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 16A 400V@AC 6ms 8ms AgNi Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1684
200+ $2.4610
500+ $2.3788
1000+ $2.3386

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons