This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLP73V2BR015JTD

Extended
Manufacturer
TE Connectivity
MFR.Part #
RLP73V2BR015JTD
JLCPCB Part #
C4134744
Package
1206
Description
-55℃~+155℃ 15mΩ 500mW Thick Film Resistor ±5% ±600ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.2981
10+ $0.2917
30+ $0.2885
100+ $0.2837

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons