
* Images are for reference only
5-103908-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-103908-4
- JLCPCB Part #
- C86489
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x5P 2.54mm 3A 5 5P Black Brass Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.7276
10+
$1.4450
35+
$1.2026
105+
$1.0276
525+
$0.9505
1050+
$0.9152
Related Products
Welcome back, may I help you?