This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLP73K2BR62JTD

Extended
Manufacturer
TE Connectivity
MFR.Part #
RLP73K2BR62JTD
JLCPCB Part #
C4169783
Package
1206
Description
-55℃~+155℃ 500mW 620mΩ Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2719
10+ $0.2168
30+ $0.1932
100+ $0.1637
500+ $0.1506
1000+ $0.1427
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons