
* Images are for reference only
RLC73N2BR068FTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RLC73N2BR068FTD
- JLCPCB Part #
- C20476572
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 68mΩ Thick Film Resistor ±1% ±300ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0717
200+
$0.0286
500+
$0.0277
1000+
$0.0272
Welcome back, may I help you?