This website requires JavaScript.
no-image

* Images are for reference only

9-102975-0-07

Extended
Manufacturer
TE Connectivity
MFR.Part #
9-102975-0-07
JLCPCB Part #
C3348979
Package
Push-Pull,P=2.54mm
Description
-65℃~+105℃ 14P 2 2.54mm 2.54mm 2.79mm 3A 6.05mm 8.08mm Black Copper alloy Pin Header Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9387
200+ $0.3639
500+ $0.3510
1000+ $0.3446
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons