
* Images are for reference only
RLC73K3AR866FTDG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RLC73K3AR866FTDG
- JLCPCB Part #
- C20520031
- Package
- 2512
- Description
- -55℃~+155℃ 1W 866mΩ Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
200+
$0.0426
500+
$0.0412
1000+
$0.0405
Welcome back, may I help you?