
* Images are for reference only
RL73V1HR33JTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RL73V1HR33JTD
- JLCPCB Part #
- C2110253
- Package
- 0201
- Description
- 330mΩ 50mW Current Sense Resistor ±5% ±600ppm/℃ 0201 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 905
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0265
200+
$0.0103
500+
$0.0099
1000+
$0.0098
Welcome back, may I help you?