
* Images are for reference only
RA73F1J63R4BTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RA73F1J63R4BTD
- JLCPCB Part #
- C4302556
- Package
- 0603
- Description
- +25ppm/℃ -55℃~+155℃ 500mW 63.4Ω Thin Film Resistor ±0.1% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3184
10+
$1.9844
30+
$1.7757
100+
$1.5622
500+
$1.4659
1000+
$1.4225
Related Products
Welcome back, may I help you?