This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCJ-112D3M-WG,000M

Extended
Manufacturer
TE Connectivity
MFR.Part #
PCJ-112D3M-WG,000M
JLCPCB Part #
C5823900
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 12V 30V@DC、250V@AC 4ms 5A AgNi Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9877
225+ $1.5922
525+ $1.5390
975+ $1.5115
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons