
* Images are for reference only
RSR-24DCS
Extended
- Manufacturer
- Altech
- MFR.Part #
- RSR-24DCS
- JLCPCB Part #
- C6288154
- Package
- Plugin
- Description
- -40℃~+85℃ 24V 30V@DC、250V@AC 4ms 6A 8ms AgNi One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3445
200+
$6.9214
500+
$6.6896
1000+
$6.5753