
G5RL-1A4-TV8 DC48 BY OMZ
- Manufacturer
- MFR.Part #
- G5RL-1A4-TV8 DC48 BY OMZ
- JLCPCB Part #
- C6953865
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12A 15ms 24V@DC、250V@AC 48V 5ms Silver 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 28.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 12A | |
| Contact Material | Silver | |
| Coil Voltage | 48V | |
| Release Time | 5ms | |
| Height | 15.7mm | |
| Switching Voltage(Max) | 24V@DC、250V@AC | |
| Width | 12.5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
G5RL-1A4-TV8 DC48 BY OMZ
Extended- Manufacturer
- MFR.Part #
- G5RL-1A4-TV8 DC48 BY OMZ
- JLCPCB Part #
- C6953865
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12A 15ms 24V@DC、250V@AC 48V 5ms Silver 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
G5RL-1A4-TV8 DC48 BY OMZ
Extended- Manufacturer
- MFR.Part #
- G5RL-1A4-TV8 DC48 BY OMZ
- JLCPCB Part #
- C6953865
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12A 15ms 24V@DC、250V@AC 48V 5ms Silver 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G5RL-1A4-TV8 DC48 BY OMZ Specifications
G5RL-1A4-TV8 DC48 BY OMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 28.8mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 12A | |
| Contact Material | Silver | |
| Coil Voltage | 48V | |
| Release Time | 5ms | |
| Height | 15.7mm | |
| Switching Voltage(Max) | 24V@DC、250V@AC | |
| Width | 12.5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G5RL-1A4-TV8 DC48 BY OMZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G5RL-1A4-TV8 DC48 BY OMZ Schematic Symbol & PCB Footprint
The G5RL-1A4-TV8 DC48 BY OMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.