This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OZT-SH-124LM1,294

Extended
Manufacturer
TE Connectivity
MFR.Part #
OZT-SH-124LM1,294
JLCPCB Part #
C6948605
Package
Plugin
Description
-30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 20ms 24V 24V@DC、240V@AC 8A 8ms AgSnO2 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2604
200+ $0.9023
500+ $0.8718
1000+ $0.8573
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons