
* Images are for reference only
1-2303378-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-2303378-1
- JLCPCB Part #
- C3267468
- Package
- P=5.08mm
- Description
- 2 5.08mm 7.62mm P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6086
200+
$1.0096
500+
$0.9742
1000+
$0.9565
Related Products