
* Images are for reference only
OSA-SH-224DM5,000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OSA-SH-224DM5,000
- JLCPCB Part #
- C6622769
- Package
- Plugin
- Description
- -30℃~+60℃ 10ms 20ms 24V 30V@DC、240V@AC 5A AgSnO2 Two normally open: 2A (DPST-NO) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5536
250+
$1.8170
500+
$1.7575
1000+
$1.7269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?