This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSA-SH-212DM5,000

Extended
Manufacturer
TE Connectivity
MFR.Part #
OSA-SH-212DM5,000
JLCPCB Part #
C5703236
Package
Plugin
Description
-30℃~+60℃ 10ms 12V 20ms 30V@DC、240V@AC 5A AgSnO2 Two normally open: 2A (DPST-NO) Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5599
200+ $2.2188
500+ $2.1450
1000+ $2.1081

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons