This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OMIH-SH-124LM,394

Extended
Manufacturer
TE Connectivity
MFR.Part #
OMIH-SH-124LM,394
JLCPCB Part #
C7250659
Package
Plugin
Description
-30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 16A 20ms 24V 30V@DC、250V@AC 8ms AgSnO2 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0668
200+ $2.0229
500+ $1.9553
1000+ $1.9214

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons