
* Images are for reference only
OMIH-SH-124L,394
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OMIH-SH-124L,394
- JLCPCB Part #
- C7321753
- Package
- Plugin
- Description
- -30℃~+70℃ 16A 20ms 24V 30V@DC、250V@AC 8ms AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1655
200+
$2.4604
500+
$2.3783
1000+
$2.3380