
* Images are for reference only
OJT-SS-124HM,00000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OJT-SS-124HM,00000
- JLCPCB Part #
- C5838394
- Package
- Plugin
- Description
- -30℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.28kΩ 10A 10A@250VAC 15ms 24V 250V@AC 450mW 4ms AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$6.5961
10+
$5.7128
30+
$5.1748
100+
$4.7251
Welcome back, may I help you?