This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OJT-SS-105HM,00000

Extended
Manufacturer
TE Connectivity
MFR.Part #
OJT-SS-105HM,00000
JLCPCB Part #
C6622112
Package
Plugin
Description
-30℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10A 10A@250VAC 15ms 250V@AC 450mW 4ms 55.6Ω 5V AgSnO2 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.9708
10+ $4.8487
30+ $4.7668
100+ $4.6849
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons