This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-641208-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-641208-2
JLCPCB Part #
C5170208
Package
Plugin,P=3.96mm
Description
-55℃~+105℃ 1 1x2P 2 2P 3.96mm 600V Copper alloy Through Hole Tin UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3341
10+ $1.3034
30+ $1.2825
100+ $1.2631

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons