
* Images are for reference only
OJE-SS-124HM,000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OJE-SS-124HM,000
- JLCPCB Part #
- C1563393
- Package
- Plugin,10.2x18.2mm
- Description
- -30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 1.28kΩ 100mΩ 10A 10ms 24V 30V@DC、277V@AC 450mW 4ms Silver 插件,10.2x18.2mm Power Relays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3950
10+
$0.3854
40+
$0.3789
100+
$0.3725
Related Products
Welcome back, may I help you?