
* Images are for reference only
OJE-SS-112HM,000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OJE-SS-112HM,000
- JLCPCB Part #
- C6134424
- Package
- Plugin
- Description
- -30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A 10A@240VAC 10ms 12V 30V@DC、277V@AC 320Ω 450mW 4ms Silver Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.3505
10+
$2.3023
30+
$2.2702
100+
$2.2381
Related Products
Welcome back, may I help you?