
* Images are for reference only
MSC60103KT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- MSC60103KT
- JLCPCB Part #
- C2052538
- Package
- Plugin,D4.1xL10.4mm
- Description
- 10mH 137Ω 24mA 40@250kHz 470kHz ±10% 插件,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7257
200+
$1.4417
500+
$1.3917
1000+
$1.3660
Welcome back, may I help you?