
* Images are for reference only
MS1S1-00000J-250PG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- MS1S1-00000J-250PG
- JLCPCB Part #
- C3243370
- Package
- -
- Description
- 0℃~+55℃ 1.72369Mpa 2.7V~5V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.3084
200+
$19.0814
500+
$18.4109
1000+
$18.0796
Welcome back, may I help you?