
* Images are for reference only
MS121-00000U-250PG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- MS121-00000U-250PG
- JLCPCB Part #
- C3243612
- Package
- -
- Description
- 0℃~+55℃ 1.72369Mpa 3ms 4.75V~5.25V 5uA I2C、SPI - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.3266
200+
$19.8642
500+
$19.1649
1000+
$18.8201
Related Products
Welcome back, may I help you?