
* Images are for reference only
M325M-00000E-010BG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- M325M-00000E-010BG
- JLCPCB Part #
- C3245413
- Package
- -
- Description
- -40℃~+125℃ 1Mpa 9V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.6066
200+
$20.3581
500+
$19.6430
1000+
$19.2902
Welcome back, may I help you?