
* Images are for reference only
KUP-14D35-110
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUP-14D35-110
- JLCPCB Part #
- C5780376
- Package
- SOCKETABLE
- Description
- -45℃~+70℃ 10A 10ms 110V 15ms 240V@AC 3 Form C: 3C (3P2T-CO) AgCdO SOCKETABLE Power Relays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0115
200+
$7.9854
500+
$7.7188
1000+
$7.5871
Welcome back, may I help you?