This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KUP-14D25-62

Extended
Manufacturer
TE Connectivity
MFR.Part #
KUP-14D25-62
JLCPCB Part #
C5662447
Package
SOCKETABLE
Description
-45℃~+70℃ 10A 10ms 15ms 240V@AC 3 Form C: 3C (3P2T-CO) 62V AgCdO SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.2317
200+ $21.2407
500+ $20.5311
1000+ $20.1795
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons